PHOENIX CONTACT3200917Steckverbinderanschlüsse
Ferrules Terminal 16AWG Electrolytic Copper Black M 14mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 16 | |
| 105 | |
| 0.111 | |
| 14 | |
| 4 | |
| Black | |
| Cable Mount |
Create a connection between two terminal blocks by using this ferrules terminal 3200917 wire terminal from Phoenix Contact. It has a female type gender. This product is 14 mm long and 4 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

