50-75% Rabatt
PHOENIX CONTACT3201288Steckverbinderanschlüsse
Ferrules Terminal 18AWG Electrolytic Copper Gray M 16mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 18 | |
| 105 | |
| Polypropylene | |
| 0.1 | |
| 16 | |
| 3.3 | |
| Gray | |
| Cable Mount |
The ferrules terminal 3201288 wire terminal from Phoenix Contact is the best way to connect to your circuit's terminal blocks. This product is 16 mm long and 3.3 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

