PHOENIX CONTACT3203053Steckverbinderanschlüsse
Ferrules Terminal 22AWG Electrolytic Copper Turquoise M 10.5mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 22 | |
| -40 | |
| 105 | |
| 0.05 | |
| 10.5 | |
| 6 | |
| Turquoise | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ferrules terminal 3203053 wire terminal from Phoenix Contact. It has a female type gender. This product is 10.5 mm long and 2.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

