Reduced Price
PHOENIX CONTACT3205022Steckverbinder, Klemmenblöcke
Conn Feed-Through Modular Terminal Block F 2 POS Quick-Connect T DIN Rail 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Modular Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Quick-Connect | |
| 17.5 | |
| 800V | |
| -60 | |
| 110 | |
| 7 | |
| 58.8 | |
| 5.2 | |
| 46.8 | |
| Blue | |
| T DIN Rail |
This feed-through modular terminal blocks 3205022 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 2 F contacts. It has a maximum voltage rating of 800 V. This is a 2-row connector. It has a female type gender. 3205022 is housed in polyamide. This device has a maximum current rating of 17.5 A. Its wire is 16-24 AWG. This quick disconnect terminal has an operating temperature of -10 to 90 °C. This product is 58.8 mm long, 46.8 mm tall and 5.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

