10-25% Rabatt
PHOENIX CONTACT3205051Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block F 3 POS Quick-Connect ST T DIN Rail 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Quick-Connect | |
| Straight | |
| 17.5 | |
| 800V | |
| -60 | |
| 110 | |
| 11.26 | |
| 76.4 | |
| 5.2 | |
| 46.8 | |
| Blue | |
| T DIN Rail |
Ideal for testing purposes this feed-through terminal block 3205051 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 3 F contacts. It has a female type gender. It has a maximum voltage rating of 800 V. This is a 3-row connector. It has a straight body orientation. 3205051 is housed in polyamide. This device has a maximum current rating of 17.5 A. This product is 76.4 mm long, 46.8 mm tall and 5.2 mm deep. This quick disconnect terminal has an operating temperature of -10 to 90 °C. Its wire is 16-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

