PHOENIX CONTACT3205103Steckverbinder, Klemmenblöcke
Conn Knife Disconnect Terminal Block F 2 POS Quick-Connect T DIN Rail 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Knife Disconnect Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Quick-Connect | |
| 17.5 | |
| 400V | |
| -60 | |
| 110 | |
| 9.768 | |
| 76.4 | |
| 5.2 | |
| 46.8 | |
| Gray | |
| T DIN Rail |
This disconnect terminal blocks 3205103 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 2 F contacts. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 400 V. 3205103 is housed in polyamide. This device has a maximum current rating of 16 A. This product is 76.4 mm long, 46.8 mm tall and 5.2 mm deep. Its wire is 16-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

