TE Connectivity320627Steckverbinderanschlüsse
PIDG Ring Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 26.56mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.166 | |
| Tin | |
| 14-16 | |
| 300VAC | |
| Nylon | |
| Box | |
| 26.56 | |
| 8.71 | |
| Yellow/Black Stripe | |
| Cable Mount |
Look no further than the pidg ring tongue terminal 320627 wire terminal from TE Connectivity for applications requiring terminal connections. Its wire is 14-16 AWG. This product is 26.56 mm long and 8.71 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

