10-25% Rabatt
PHOENIX CONTACT3206571Steckverbinderzubehör
Connector Accessories End Cover Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| End Cover | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Gray | |
| -60 | |
| 110 | |
| 3.22 | |
| 82.5 | |
| 2.2 | |
| 31.6 |
Use this threaded end cover 3206571 connector accessory from Phoenix Contact on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. This product is 82.5 mm long and 2.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

