PHOENIX CONTACT3208197Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block 4 POS Push-In G DIN Rail/T DIN Rail 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 4 | |
| 4 | |
| Push-In | |
| 17.5 | |
| 500V | |
| -60 | |
| 110 | |
| 4.828 | |
| 63.2 | |
| 3.5 | |
| 39.5 | |
| Gray | |
| T DIN Rail|G DIN Rail |
Know that you will have strong connections between circuits when you use Phoenix Contact's feed-through terminal block 3208197 PCB terminal block. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 17.5 A. 3208197 is housed in polyamide. Its wire is 16-26 AWG. This product is 63.2 mm long, 39.5 mm tall and 3.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

