TE Connectivity320861Steckverbinderanschlüsse
Flanged Spade Tongue Terminal 14-16AWG Copper Blue 18.72mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Flanged Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 14-16 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Box | |
| 0.996 | |
| 18.72 | |
| 7.47 | |
| Blue | |
| Cable Mount |
The flanged spade tongue terminal 320861 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. Its wire is 14-16 AWG. This product is 18.72 mm long and 6.2 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

