TE Connectivity320863Steckverbinderanschlüsse
Spade Tongue Terminal 14-16AWG Copper Blue 19.5mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 14-16 | |
| 300VAC | |
| Nylon | |
| Box | |
| 19.5 | |
| 7.47 | |
| Blue | |
| Cable Mount |
The spade tongue terminal 320863 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. Its wire is 14-16 AWG. This product is 19.5 mm long and 7.47 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

