Glenair320FS001M24-6Schrumpfbalgenadapter
Rotatable Coupling-Standard Profile Extender Backshell 180° 24 Shell Size Electroless Nickel Rotatable
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 24 | |
| Connector Circular | |
| 180° | |
| Electroless Nickel | |
| Rotatable | |
| Rotatable Coupling-Standard Profile Extender Backshell | |
| 43.9 |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this rotatable coupling-standard profile extender backshell 320FS001M24-6 backshell from Glenair? Its shell size is 24. This has a Connector Circular connector.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

