CONEC320X12559XSteckverbinder, D-Sub
Conn D-Sub SKT/SKT 37/37 POS ST Panel Mount 1/1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP/RCP | |
| 37/37 | |
| 1/1 | |
| 2/2 | |
| Straight | |
| SKT/SKT | |
| 1.5 | |
| 125V | |
| 10 | |
| -25 | |
| 85 | |
| 50 | |
| Steel | |
| Tin | |
| 69.7 | |
| 17.8 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The d-sub gender changer 320X12559X DVI connector from Conec is ideal for communicating with any serial connections you have. This 2-row connector has a single port. It has a straight body orientation. 320X12559X is housed in steel. It has 74 terminals. This product is 69.7 mm long, 12.93 mm tall and 17.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

