TE Connectivity321019Steckverbinderanschlüsse
Ring Tongue Terminal 22-26AWG Copper Yellow 16.4mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 22-26 | |
| 300VAC | |
| Nylon | |
| Box | |
| 16.4 | |
| 5.15 | |
| Yellow | |
| Cable Mount |
Using the ring tongue terminal 321019 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. This product is 16.4 mm long and 5.15 mm. Its wire is 22-26 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

