Murata Power Solutions32102CInduktor verbleit
Inductor Power Toroid 1mH 15% 1.2Q-Factor 450mA 568mOhm DCR Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 1000u | |
| 15% | |
| 0.45 | |
| 0.45 | |
| 0.568 | |
| 1.2(Typ) | |
| 800K | |
| 1M(Typ) | |
| Through Hole | |
| Pin | |
| 12.7 | |
| 4 | |
| -40 | |
| 125 | |
| Tray | |
| 21.5 | |
| 10 | |
| 24 |
This power 32102C leaded inductor from Murata Power Solutions is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 12.7 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 21.5 mm long, 24 mm tall and 10 mm deep. It has an inductance of 1m H. It has a tolerance of 15%. This leaded inductor has a maximum DC current of 450m A with a maximum resistance of 568m Ohm. Its minimum self-resonant frequency is 1M(Typ) Hz. This device is made with toroid technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

