PHOENIX CONTACT3210525Steckverbinder, Klemmenblöcke
Conn Ground Modular Terminal Block 6 POS Push-In Spring T DIN Rail
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| 6 | |
| 6 | |
| Push-In Spring | |
| -60 | |
| 110 | |
| 20.95 | |
| 102 | |
| 5.2 | |
| 65.5 | |
| Green/Yellow | |
| T DIN Rail |
Connect test equipment together with other components by using this ground modular terminal blocks 3210525 PCB terminal block from Phoenix Contact. 3210525 is housed in polyamide. This product is 102 mm long, 65.5 mm tall and 5.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

