PHOENIX CONTACT3211786Steckverbinder, Klemmenblöcke
Conn Double-Level Terminal Block F 4 POS Push-In Spring T DIN Rail 28A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Double-Level Terminal Block | |
| F | |
| 4 | |
| 4 | |
| 2 | |
| Push-In Spring | |
| 28 | |
| 500V | |
| -60 | |
| 110 | |
| 15.2 | |
| 83.5 | |
| 6.2 | |
| 55 | |
| Gray | |
| T DIN Rail |
Create a bridge between two sides of a circuit by implementing this 3211786 PCB terminal block from Phoenix Contact. This F connector has 4 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 500 V. This is a 4-row connector. 3211786 is housed in polyamide. This device has a maximum current rating of 28 A. This product is 83.5 mm long, 55 mm tall and 6.2 mm deep. Its wire is 10-24 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

