PHOENIX CONTACT3211809Steckverbinder, Klemmenblöcke
Conn Ground Modular Terminal Block F 4 POS Push-In Spring T DIN Rail
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| Push-In Spring | |
| -60 | |
| 110 | |
| 15.144 | |
| 77 | |
| 6.2 | |
| 55 | |
| Green/Yellow | |
| T DIN Rail |
Create a bridge between two sides of a circuit by implementing this ground modular terminal blocks 3211809 PCB terminal block from Phoenix Contact. This F connector has 4 F contacts. This is a 4-row connector. It has a female type gender. 3211809 is housed in polyamide. Its wire is 10-24 AWG. This product is 77 mm long, 55 mm tall and 6.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

