PHOENIX CONTACT3212439Steckverbinder, Klemmenblöcke
Conn Double-Level Terminal Block 4 POS G DIN Rail/T DIN Rail 16A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Double-Level Terminal Block | |
| 4 | |
| 4 | |
| 16 | |
| 500V | |
| -60 | |
| 100 | |
| 6 | |
| 3.5 | |
| Gray | |
| G DIN Rail|T DIN Rail |
Never worry about wires becoming undone by implementing this 3212439 PCB terminal block developed by Phoenix Contact. This device has a maximum current rating of 16 A. 3212439 is housed in polyamide. Its wire is 16-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

