TE Connectivity321253Steckverbinderanschlüsse
Flag Terminal 2AWG Copper 36.5mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Flag Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 2 | |
| 1 | |
| 170 | |
| Non-Insulated | |
| Box | |
| 36.5 | |
| 18.11 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this flag terminal 321253 wire terminal from TE Connectivity in your design. This product is 36.5 mm long and 18.11 mm. Its wire is 2 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

