PHOENIX CONTACT3212536Steckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS Push-In Spring ST Cable Mount 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 1 | |
| 4 | |
| Push-In Spring | |
| Straight | |
| 17.5 | |
| 500V | |
| -60 | |
| 105 | |
| 6.68 | |
| 14 | |
| 16.5 | |
| 31.3 | |
| Gray | |
| Cable Mount |
Get the best connections between your circuits with this 3212536 PCB terminal block from Phoenix Contact. This F connector has 4 F contacts. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 17.5 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

