PHOENIX CONTACT3212578Steckverbinder, Klemmenblöcke
Conn Terminal Block F 8 POS Push-In Spring ST Cable Mount 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 1 | |
| 8 | |
| Push-In Spring | |
| Straight | |
| 17.5 | |
| 500V | |
| -60 | |
| 105 | |
| 13.654 | |
| 28 | |
| 16.5 | |
| 19.5 | |
| Gray | |
| Cable Mount |
This 3212578 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 8 F contacts. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 17.5 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

