PHOENIX CONTACT3213056Steckverbinderzubehör
Connector Accessories Plug In Bridge Straight Polyamide/Copper Red
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Plug In Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide/Copper | |
| Red | |
| -60 | |
| 110 | |
| 3.417 | |
| 33.75 | |
| 3 | |
| 18.23 |
Thanks to Phoenix Contact's jumper bar 3213056 connector, you can arrange components within your circuit in a parallel or series configuration, depending upon your testing requirements. This M connector has 10 M contacts. It has a straight body orientation. Its pitch is 3.5 mm. It has a male type gender.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

