PHOENIX CONTACT3214259Steckverbinder, Klemmenblöcke
Conn Multi-Level Terminal Block 6 POS Screw ST T DIN Rail 19A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Multi-Level Terminal Block | |
| 6 | |
| 6 | |
| Screw | |
| Straight | |
| 19 | |
| 500V | |
| -60 | |
| 110 | |
| 25 | |
| 90 | |
| 5.2 | |
| 85 | |
| Gray | |
| T DIN Rail |
Joining multiple circuits is easy with this 3214259 PCB terminal block from Phoenix Contact. It has a straight body orientation. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 19 A. 3214259 is housed in polyamide. It uses the screw termination method. This product is 90 mm long, 85 mm tall and 5.2 mm deep. Its wire is 12-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

