PHOENIX CONTACT3214262Steckverbinder, Klemmenblöcke
Conn Multi-Level Terminal Block 6 POS Screw T DIN Rail 19A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Multi-Level Terminal Block | |
| 6 | |
| 6 | |
| Screw | |
| 19 | |
| 500V | |
| -60 | |
| 110 | |
| 27.006 | |
| 90 | |
| 5.2 | |
| 85 | |
| Gray | |
| T DIN Rail |
Perfect for troubleshooting this 3214262 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This device has a maximum current rating of 19 A. 3214262 is housed in polyamide. Its wire is 12-26 AWG. It uses the screw termination method. This product is 90 mm long, 85 mm tall and 5.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

