TE Connectivity321576Steckverbinderanschlüsse
Flag Terminal 6AWG Copper 24.38mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Flag Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Tin | |
| 6 | |
| 1 | |
| 170 | |
| Non-Insulated | |
| Box | |
| 24.38 | |
| 12.7 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this flag terminal 321576 wire terminal from TE Connectivity. Its wire is 6 AWG. This product is 24.38 mm long and 12.7 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

