TE Connectivity321868Steckverbinderanschlüsse
Ring Tongue Terminal (1/0)AWG Copper 48.89mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| (1/0) | |
| 170 | |
| Non-Insulated | |
| Box | |
| 48.89 | |
| 20.5 | |
| Cable Mount |
Using the ring tongue terminal 321868 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. This product is 48.89 mm long and 20.5 mm. Its wire is (1/0) AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

