TE Connectivity321898Steckverbinderanschlüsse
Ring Tongue Terminal 16-22AWG Nickel Orange 20.22mm Gold Over Nickel Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Gold Over Nickel | |
| 16-22 | |
| 649 | |
| Non-Insulated | |
| Loose | |
| 1.95 | |
| 20.22 | |
| 7.92 | |
| Orange | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 321898 wire terminal from TE Connectivity in your design. Its wire is 16-22 AWG. This product is 20.22 mm long and 7.92 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

