TE Connectivity322386Steckverbinderanschlüsse
Ring and Spade Terminal 6AWG Copper 51.64mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring and Spade Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 6 | |
| Non-Insulated | |
| Loose | |
| 51.64 | |
| 30.18 | |
| Cable Mount |
Look no further than the ring and spade terminal 322386 wire terminal from TE Connectivity for applications requiring terminal connections. Its wire is 6 AWG. This product is 30.18 mm long and 51.64 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

