50-75% Rabatt

Bourns3223W-1-200EWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 20 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 3.43 X 4.34mm) J-Hook SMD T/R

Optimization and calibration of resistance in a circuit has never been easier with this 3223W-1-200E potentiometer from Bourns! This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 20 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.9 mm long, 4.16 mm tall and 3.52 mm deep. This part has an operating temperature of -65 to 150 °C. The 3223W-1-200E part has a j-hook termination style. This device utilizes cermet technology. It has a tolerance of 20%.

Import TariffMay apply to this part

13 Stück: morgen versandbereit

    Total0,25 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      13
      Country Of origin:
      Costa Rica
         
      • Price: 0,2508 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 13 Stück
      • Price: 0,2508 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.