Bourns3223W-1-502Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 5K Ohm 20% 0.125W(1/8W) 11(Elec)Turn (3.9 X 3.52 X 4.16mm) J-Hook SMD Tube

Apply this 3223W-1-502 potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3223W-1-502 part has a j-hook termination style. It has a tolerance of 20%. This device utilizes cermet technology. This product is 3.9 mm long, 4.16 mm tall and 3.52 mm deep. This part has an operating temperature of -65 to 150 °C.

Import TariffMay apply to this part

Auf Lager: 1 Stück

Quantity Increments of 50 Minimum 50
  • Date Code:
    2207+
    Manufacturer Lead Time:
    8 Wochen
    Country Of origin:
    Costa Rica
    • Price: 1,5003 €
    1. 50+1,5003 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.