TE Connectivity322445Steckverbinderanschlüsse
Spade Tongue Terminal 8AWG Copper 23.8mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| Crimp | |
| 30.94 | |
| Straight | |
| Tin | |
| 8 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 23.8 | |
| 7.52 | |
| 23.8x1.3 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this spade tongue terminal 322445 wire terminal from TE Connectivity in your design. This product is 23.8 mm long and 7.52 mm. Its wire is 8 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

