TE Connectivity322459Steckverbinderanschlüsse
Splice 14-16AWG Copper 15.01mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Splice | |
| Tin | |
| 14-16 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 0.884 | |
| 15.01 | |
| 4.19 |
The splice terminal 322459 wire terminal from TE Connectivity makes it simple to connect to your terminals. Its wire is 14-16 AWG. This product is 15.01 mm long and 4.19 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

