Bourns3224J-1-102EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Side | |
| 1.5 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 12 | |
| 200 | |
| 1 | |
| Tape and Reel | |
| Square | |
| 4.8 | |
| 5 | |
| 3.71 | |
| 0.283 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
Optimization and calibration of resistance in a circuit has never been easier with this 3224J-1-102E potentiometer from Bourns! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The 3224J-1-102E part has a j-hook termination style. This device utilizes cermet technology. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. This product is 4.8 mm long, 3.71 mm tall and 5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

