TE Connectivity322724Steckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 56.36mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 19.05 | |
| Tin | |
| 14-16 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Box | |
| 56.36 | |
| 31.75 | |
| Yellow/Black Stripe | |
| Cable Mount |
Using the ring tongue terminal 322724 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. This product is 56.36 mm long and 31.75 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

