TE Connectivity322733Steckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper 21.72mm Nickel Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Nickel | |
| 14-16 | |
| 343 | |
| Non-Insulated | |
| Loose | |
| 21.72 | |
| 11.91 | |
| Cable Mount |
Using the ring tongue terminal 322733 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. This product is 21.72 mm long and 11.91 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

