TE Connectivity323011Steckverbinderanschlüsse
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.26mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 22-26 | |
| 300VAC | |
| Nylon | |
| Loose | |
| 18.26 | |
| 6.35 | |
| Yellow | |
| Cable Mount |
The pidg ring tongue terminal 323011 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 18.26 mm long and 6.35 mm. Its wire is 22-26 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

