10-25% Rabatt
TE Connectivity323030Steckverbinderanschlüsse
Splice Terminal 16-22AWG Copper 7.65mm Nickel Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Nickel | |
| 16-22 | |
| 343 | |
| Non-Insulated | |
| Loose | |
| 0.014 | |
| 7.65 | |
| 3.58 | |
| Cable Mount |
Make a connection with your terminal blocks using the splice terminal 323030 wire terminal from TE Connectivity. This product is 7.65 mm long and 3.58 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

