Mill-Max3231-2-00-21-00-00-08-0Steckverbinder, Kontakt
Contact PIN Solder ST Swage Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 12.56 | |
| 3.17 | |
| 3.17 | |
| Swage Mount |
This 3231-2-00-21-00-00-08-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 12.56 mm long, 3.17 mm tall and 3.17 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
