Mill-Max3231-2-00-34-00-00-08-0Steckverbinder, Kontakt
Contact PIN Solder ST Swage Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 12.56 | |
| 3.18 | |
| 3.18 | |
| Swage Mount |
Never worry about a poor connection with this 3231-2-00-34-00-00-08-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 12.56 mm long, 3.18 mm tall and 3.18 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
