TE Connectivity323152Steckverbinderanschlüsse
Ring Tongue Terminal 16-22AWG Copper 19.56mm Nickel Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| Nickel | |
| 16-22 | |
| 343 | |
| Non-Insulated | |
| Loose | |
| 19.56 | |
| 7.14 | |
| Cable Mount |
The ring tongue terminal 323152 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product is 19.56 mm long and 7.14 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

