10-25% Rabatt
TE Connectivity323219Steckverbinderanschlüsse
Ring Tongue Terminal 16-22AWG Copper 14.58mm Nickel Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Nickel | |
| 16-22 | |
| 343 | |
| Non-Insulated | |
| Loose | |
| 14.58 | |
| 7.14 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal 323219 wire terminal from TE Connectivity. Its wire is 16-22 AWG. This product is 14.58 mm long and 7.14 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

