Mill-Max3233-2-00-01-00-00-08-0Steckverbinder, Kontakt
Contact PIN Solder ST Swage Mount Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 25.89 | |
| 3.17 | |
| 3.17 | |
| Swage Mount |
Easily improve a secured connection with this specially engineered 3233-2-00-01-00-00-08-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 25.89 mm long, 3.17 mm tall and 3.17 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
