Murata Power Solutions32330CInduktor verbleit
Inductor Power Toroid 33uH 15% 3.2Q-Factor 2.5A 0.036Ohm DCR Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 33u | |
| 15% | |
| 2.5 | |
| 2.5 | |
| 0.036 | |
| 3.2(Typ) | |
| 1M | |
| 28M(Typ) | |
| Through Hole | |
| Pin | |
| 12.7 | |
| 4 | |
| -40 | |
| 125 | |
| Tray | |
| 21.5 | |
| 10 | |
| 24 |
This power 32330C leaded inductor from Murata Power Solutions is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 12.7 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a tolerance of 15%. It has an inductance of 33u H. This device is made with toroid technology. This leaded inductor has a maximum DC current of 2.5 A with a maximum resistance of 36m Ohm. Its minimum self-resonant frequency is 28M(Typ) Hz. This product is 21.5 mm long, 24 mm tall and 10 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
