TE Connectivity323672Steckverbinderanschlüsse
Butt Splice Terminal 10-12AWG Copper Orange 8.46mm Nickel Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Butt Splice Terminal | |
| Crimp | |
| Straight | |
| Nickel | |
| 10-12 | |
| 649 | |
| Non-Insulated | |
| Loose | |
| 1.099 | |
| 8.46 | |
| 5.74 | |
| Orange | |
| Cable Mount |
The splice terminal 323672 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product is 8.46 mm long and 5.74 mm. Its wire is 10-12 AWG.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

