Meist Gekauft
TE Connectivity323914Steckverbinderanschlüsse
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.84 | |
| Tin | |
| 22-26 | |
| 1/Contact | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 0.286 | |
| 16.41 | |
| 5.16 | |
| Yellow | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 323914 wire terminal from TE Connectivity in your design. Its wire is 22-26 AWG. This product is 16.41 mm long and 5.16 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

