TE Connectivity323986Steckverbinderanschlüsse
PIDG Ring Tongue Terminal 20-24AWG Copper Natural 19.66mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 20-24 | |
| 300V | |
| 105 | |
| Nylon | |
| Loose | |
| 0.499 | |
| 19.66 | |
| 7.14 | |
| Natural | |
| Cable Mount |
The ring tongue terminal 323986 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 19.66 mm long and 7.14 mm. Its wire is 20-24 AWG.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

