TE Connectivity323989Steckverbinderanschlüsse
PIDG Ring Tongue Terminal 20-24AWG Copper Natural 20.85mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 20-24 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 0.53 | |
| 20.85 | |
| 7.92 | |
| Natural | |
| Cable Mount |
The ring tongue terminal 323989 wire terminal from TE Connectivity makes it simple to connect to your terminals. This product is 20.85 mm long and 7.92 mm. Its wire is 20-24 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

