PHOENIX CONTACT3240015Steckverbinderanschlüsse
Lug Terminal 16-21AWG Copper Red 28mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| 16-21 | |
| -20 | |
| 105 | |
| 0.789 | |
| 28 | |
| 2.8 | |
| Red |
Look no further than the lug terminal 3240015 wire terminal from Phoenix Contact for applications requiring terminal connections. It has a male type gender. This wire terminal has an operating temperature of -20 to 105 °C. This product is 28 mm long and 2.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

