10-25% Rabatt
PHOENIX CONTACT3240016Steckverbinderanschlüsse
Ring Tongue Terminal 16-21AWG Copper Red 17.5mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3 | |
| Tin | |
| 16-21 | |
| -20 | |
| 105 | |
| Polyamide | |
| 0.6 | |
| 17.5 | |
| 5.5 | |
| Red | |
| Cable Mount |
Make a connection with your terminal blocks using the lug terminal 3240016 wire terminal from Phoenix Contact. This product is 17.5 mm long and 5.5 mm. This wire terminal has an operating temperature of -20 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

